Teng Tools 3/8 in Drive 5/16 in 6 Point, 26mm Overall Length
- RS Stock No.:
- 810-280
- Mfr. Part No.:
- M380112-C
- Brand:
- Teng Tools
Subtotal (1 unit)*
$13.83
(exc. GST)
$15.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.83 |
*price indicative
- RS Stock No.:
- 810-280
- Mfr. Part No.:
- M380112-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 5/16 in | |
| Product Type | Standard Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Finish | Satin | |
| Overall Length | 26mm | |
| Standards/Approvals | 3120 | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 5/16 in | ||
Product Type Standard Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Finish Satin | ||
Overall Length 26mm | ||
Standards/Approvals 3120 | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools standard socket provides exceptional grip and convenience for a range of applications, featuring a robust 6-point configuration for enhanced torque.
Chrome vanadium material ensures durability and strength
Satin finish enhances handling comfort
Retention groove secures the connection to the drive end
Manufactured to DIN3120/3124 and ISO2725 standards
Supplied with a metal socket clip for easy storage
Related links
- Teng Tools 3/8 in Drive 7 mm 6 Point Socket, 26mm Overall Length
- Teng Tools 3/8 in Drive 12 mm 12 Point, 26mm Overall Length
- Teng Tools 3/8 in Drive 9 12 Point, 26mm Overall Length
- Teng Tools 3/8 in Drive 13 mm 12 Point, 26mm Overall Length
- Teng Tools 3/8 in Drive 10 mm 12 Point, 26mm Overall Length
- Teng Tools 3/8 in Drive 11 mm 12 Point, 26mm Overall Length
- Teng Tools 3/8 in Drive 12 mm 12 Point Socket, 26mm Overall Length
- Teng Tools 3/8 in Drive 9/16 in 6 Point, 50mm Overall Length
