STAHLWILLE 1/2 in Drive 23 mm Bi-Hex Square, 42mm Overall Length
- RS Stock No.:
- 720-249
- Mfr. Part No.:
- 03010023
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$60.45
(exc. GST)
$66.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.45 |
*price indicative
- RS Stock No.:
- 720-249
- Mfr. Part No.:
- 03010023
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 23 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Bi-Hex | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 2725-1 | |
| Overall Length | 42mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 23 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Bi-Hex | ||
Insulated No | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 2725-1 | ||
Overall Length 42mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille 1/2 inch socket is expertly crafted for use in tight spaces, making it Ideal for tasks involving turbines and other Compact assemblies. Combining durability with a lightweight design, this tool offers exceptional torque capabilities, ensuring that it stands up to the demands of rigorous work environments. Constructed from high-performance steel, the socket promises longevity and resilience, helping tradesmen deliver consistent results across various applications.
Constructed from HPQ high-performance steel for enhanced durability
Chrome-plated finish provides corrosion resistance and easy maintenance
Bi-hex AS-Drive profile allows for improved grip and torque application
Lightweight and thin-walled design is especially suited for inaccessible areas
Compliant with DIN 3124, ISO 2725-1, DIN EN 3709, and ASME B 107.5 M standards
Optimised for high torque, making it versatile for various tasks
Packaged dimensions allow for convenient storage and transportation
Ideal for professional use, ensuring reliability and efficiency in every job
Related links
- STAHLWILLE 1/2 in Drive 20 mm Bi-Hex Square, 42.00mm Overall Length
- STAHLWILLE 1/2 in Drive 25 mm Bi-Hex Square, 42.00mm Overall Length
- STAHLWILLE 1/2 in Drive 25 mm Hexagon Square, 42.00mm Overall Length
- STAHLWILLE 1/2 in Drive 20 mm Hexagon Square, 42.00mm Overall Length
- STAHLWILLE 1/4 in Drive 11 mm Bi-Hex Square, 50.00mm Overall Length
- STAHLWILLE 1/2 in Drive 11 mm Bi-Hex Square, 38.00mm Overall Length
- STAHLWILLE 1/2 in Drive 27 mm Bi-Hex Square, 45.00mm Overall Length
- STAHLWILLE 1/2 in Drive 28 mm Bi-Hex Square, 45.00mm Overall Length
