STAHLWILLE 1/2 in Drive 25 mm Bi-Hex Square, 42mm Overall Length

Subtotal (1 unit)*

$70.74

(exc. GST)

$77.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$70.74

*price indicative

RS Stock No.:
719-320
Mfr. Part No.:
03010025
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Socket

Socket Size

25 mm

Drive Size

1/2in

Socket Type

Bi-Hex

Number of Pieces

1

Insulated

No

Finish

Chrome Plated

Standards/Approvals

ISO 2725-1

Overall Length

42mm

Material

Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille Socket is an essential tool designed for precision and efficiency in mechanical tasks. Crafted from high-performance steel, this bi-hex socket features a 1/2 inch internal square drive that allows for robust torque application while maintaining a lightweight and Compact design. With a length of 42mm, it is perfectly suited for use in tight spaces, making it a reliable choice for both professionals and enthusiasts working in automotive or industrial settings. The socket complies with industry standards such as DIN 3124 and ISO 2725-1, ensuring dependable quality for various applications. Ideal for demanding jobs, it combines durability with superior engineering, transforming the way you handle socket fastening.

Constructed from HPQ high-performance steel for enhanced durability

Bi-hex design with an AS-Drive profile for improved grip and torque application

Chrome-plated surface for corrosion resistance and easy maintenance

Complies with DIN and ISO standards for reliability in professional environments

Lightweight design ideally suited for working in confined spaces, such as turbines

Available in various sizes to accommodate a range of fasteners, ensuring versatility

Does not fall under special WEEE/ElektroG obligations, simplifying disposal

Packaged dimensions optimise space in tool storage or transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy