STAHLWILLE 1/4 in Drive 11 mm Hexagon Square, 50mm Overall Length
- RS Stock No.:
- 719-255
- Mfr. Part No.:
- 01020011
- Brand:
- STAHLWILLE
This image is representative of the product range
Subtotal (1 unit)*
$95.94
(exc. GST)
$105.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.94 |
*price indicative
- RS Stock No.:
- 719-255
- Mfr. Part No.:
- 01020011
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 11 mm | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 50mm | |
| Standards/Approvals | ISO 2725-1 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 11 mm | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 50mm | ||
Standards/Approvals ISO 2725-1 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Socket spanner is expertly designed for precision and durability, making it an essential tool for professionals and DIY enthusiasts alike. This high-quality product excels in performing tasks in confined spaces, such as in turbines, offering impressive flexibility without compromising on strength. Crafted from HPQ high performance steel and featuring a chrome-plated finish, the spanner resists wear and maintains its reliability even under high torque conditions. With a 1/4 inch internal square drive and a long version design, it is perfectly suited for various applications, ensuring that you have the right tool at your disposal for any job.
Long version design allows easy access to confined spaces
Hex AS-Drive profile enhances grip and reduces rounding of fasteners
1/4 inch internal square drive provides compatibility with a wide range of sockets
Manufactured from HPQ high-performance steel for superior strength and durability
Chrome-plated finish ensures resistance to corrosion and wear
High torque capability for demanding mechanical tasks
Meets DIN and ISO standards for guaranteed reliability and performance
Lightweight and thin-walled design aids manoeuvrability and ease of use
Related links
- STAHLWILLE 1/4 in Drive 10 mm Hexagon Square, 50.00mm Overall Length
- STAHLWILLE 1/4 in Drive 6 mm Hexagon Square, 50.00mm Overall Length
- STAHLWILLE 1/4 in Drive 9 mm Hexagon Square, 50.00mm Overall Length
- STAHLWILLE 1/4 in Drive 12 mm Hexagon Square, 50.00mm Overall Length
- STAHLWILLE 1/4 in Drive 7 mm Hexagon Square, 50.00mm Overall Length
- STAHLWILLE 1/4 in Drive 13 mm Hexagon Square, 50.00mm Overall Length
- STAHLWILLE 1/4 in Drive 4.5 mm Hexagon Square, 50.00mm Overall Length
- STAHLWILLE 1/4 in Drive 4 mm Hexagon Square, 50.00mm Overall Length
