STAHLWILLE 1/4 in Drive 4.5 mm Hexagon Square, 50mm Overall Length
- RS Stock No.:
- 720-296
- Mfr. Part No.:
- 01020045
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$97.42
(exc. GST)
$107.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.42 |
*price indicative
- RS Stock No.:
- 720-296
- Mfr. Part No.:
- 01020045
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 4.5 mm | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 50mm | |
| Standards/Approvals | ISO 2725-1 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 4.5 mm | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 50mm | ||
Standards/Approvals ISO 2725-1 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Sockets spanner is expertly crafted for precision and durability, making it an essential tool for professionals and DIY enthusiasts alike. Designed to meet the rigorous standards of high-performance steel, this tool is Ideal for use in confined spaces where torque is key. Its lightweight and thin-walled construction allows users to operate comfortably without compromising on strength. The hex AS-Drive profile ensures an optimal fit with fasteners, facilitating effective use across a variety of tasks. With its attention to detail, The Stahlwille Sockets spanner promises reliability and efficiency, making it a VITAL addition to any toolbox.
Constructed from HPQ high-performance steel for exceptional durability
Thin-walled design provides access to tight spaces without sacrificing strength
Hex AS-Drive profile enhances grip on fasteners, reducing the risk of rounding
1/4 inch internal square drive ensures compatibility with a wide range of applications
Complies with DIN 3124 and ISO standards for guaranteed quality
Weight of 15g allows for easy handling and portability
Chrome-plated finish offers resistance to corrosion for lasting use
Ideal for high-torque applications, particularly in confined spaces such as turbines
Related links
- STAHLWILLE 1/4 in Drive 10 mm Hexagon Square, 50.00mm Overall Length
- STAHLWILLE 1/4 in Drive 6 mm Hexagon Square, 50.00mm Overall Length
- STAHLWILLE 1/4 in Drive 11 mm Hexagon Square, 50.00mm Overall Length
- STAHLWILLE 1/4 in Drive 9 mm Hexagon Square, 50.00mm Overall Length
- STAHLWILLE 1/4 in Drive 12 mm Hexagon Square, 50.00mm Overall Length
- STAHLWILLE 1/4 in Drive 7 mm Hexagon Square, 50.00mm Overall Length
- STAHLWILLE 1/4 in Drive 13 mm Hexagon Square, 50.00mm Overall Length
- STAHLWILLE 1/4 in Drive 4 mm Hexagon Square, 50.00mm Overall Length
