STAHLWILLE 3/4 in Drive 7/8 in Bi-Hex Square, 51mm Overall Length
- RS Stock No.:
- 720-318
- Mfr. Part No.:
- 05410044
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$106.33
(exc. GST)
$116.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $106.33 |
*price indicative
- RS Stock No.:
- 720-318
- Mfr. Part No.:
- 05410044
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 7/8 in | |
| Product Type | Socket | |
| Drive Size | 3/4in | |
| Socket Type | Bi-Hex | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 51mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 7/8 in | ||
Product Type Socket | ||
Drive Size 3/4in | ||
Socket Type Bi-Hex | ||
Number of Pieces 1 | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 51mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Socket spanner is expertly crafted for precision and durability, catering to both professional and amateur mechanics. Designed with a bi-hex AS-Drive profile, this tool ensures a secure grip and reduces the risk of rounding fasteners. Its lightweight yet robust construction, MADE of HPQ high-performance steel and chrome-plated for corrosion resistance, allows it to withstand high torques. Ideal for use in confined spaces, such as turbines, this spanner combines function and practicality with an elegant design, proving to be an essential addition to any toolbox. Whether you're tackling a minor repair or a major project, this socket spanner delivers reliability and performance you can trust.
Bi-hex AS-Drive profile provides superior grip on fasteners
Made from high-performance HPQ steel offers wear resistance and longevity
Chrome-plated finish ensures protection against corrosion
Lightweight design enhances manoeuvrability in tight spaces
Suitable for high torque applications, ensuring strength and reliability
Perfectly sized for a wide range of fasteners, particularly in automotive tasks
Tested to meet SAE AS 954-E and ASME B 107.1 standards for quality assurance
Related links
- STAHLWILLE 3/4 in Drive 24 mm Hexagon Square, 51.00mm Overall Length
- STAHLWILLE 3/4 in Drive 1 1/4 in Bi-Hex Square, 58.00mm Overall Length
- STAHLWILLE 3/4 in Drive 1 7/16 in Bi-Hex Square, 60.00mm Overall Length
- STAHLWILLE 3/4 in Drive 1 3/4 in Bi-Hex Square, 70.00mm Overall Length
- STAHLWILLE 3/4 in Drive 1 5/16 in Bi-Hex Square, 59.00mm Overall Length
- STAHLWILLE 3/8 in Drive 3/4 in Bi-Hex Square, 65.00mm Overall Length
- STAHLWILLE 3/8 in Drive 7/8 in Bi-Hex Square, 65.00mm Overall Length
- STAHLWILLE 3/8 in Drive 7/8 in Bi-Hex Square, 35.00mm Overall Length
