STAHLWILLE 1/4 in Drive 7/64 in Hexagon Square, 55mm Overall Length
- RS Stock No.:
- 719-304
- Mfr. Part No.:
- 01450007
- Brand:
- STAHLWILLE
This image is representative of the product range
Subtotal (1 unit)*
$69.43
(exc. GST)
$76.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.43 |
*price indicative
- RS Stock No.:
- 719-304
- Mfr. Part No.:
- 01450007
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 7/64 in | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Standards/Approvals | DIN 7422 | |
| Overall Length | 55mm | |
| Material | Chrome Alloy Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 7/64 in | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
Insulated No | ||
Finish Chrome Plated | ||
Standards/Approvals DIN 7422 | ||
Overall Length 55mm | ||
Material Chrome Alloy Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Socket is a high-quality tool designed for precision applications in the realm of hex socket head screws. Crafted from robust chrome alloy steel and featuring a chrome-plated finish, this socket offers both durability and resistance to wear. With a Compact design tailored for a 1/4 inch internal square drive, it is essential for mechanics and DIY enthusiasts who demand reliability and performance. This product not only meets the stringent standards of DIN 7422 but is also built to facilitate efficient work in tight spaces, making it an invaluable addition to any toolkit. Its exceptional balance of strength and usability ensures effective torque transfer and reduced slip while operating.
Designed for use with hex socket head screws, ensuring a secure fit
1/4 inch internal square drive allows compatibility with various ratchets and extensions
Constructed from chrome alloy steel for enhanced durability and longevity
Chrome-plated finish provides corrosion resistance, prolonging the tool's life
Meets DIN 7422 standards, guaranteeing quality and reliability
Compact size is perfect for working in confined spaces effortlessly
Offers effective torque transfer, minimising the risk of slip during use
Lightweight design at just 17g, promoting ease of handling and use
Related links
- STAHLWILLE 1/4 in Drive 5/64 in Hexagon Square, 55.00mm Overall Length
- STAHLWILLE 1/4 in Drive 7/32 in Hexagon Square, 55.00mm Overall Length
- STAHLWILLE 1/4 in Drive 1/4 in Hexagon Square, 55.00mm Overall Length
- STAHLWILLE 1/4 in Drive 1/16 in Hexagon Square, 55.00mm Overall Length
- STAHLWILLE 1/4 in Drive 7/16 in Hexagon Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 7/32 in Hexagon Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 7 mm Hexagon Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 7 mm Hexagon Square, 50.00mm Overall Length
