STAHLWILLE 1/4 in Drive 1/16 in Hexagon Square, 55mm Overall Length
- RS Stock No.:
- 719-280
- Mfr. Part No.:
- 01450004
- Brand:
- STAHLWILLE
This image is representative of the product range
Subtotal (1 unit)*
$70.74
(exc. GST)
$77.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.74 |
*price indicative
- RS Stock No.:
- 719-280
- Mfr. Part No.:
- 01450004
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 1/16 in | |
| Drive Size | 1/4in | |
| Socket Type | Hexagon | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Standards/Approvals | DIN 7422 | |
| Overall Length | 55mm | |
| Material | Chrome Alloy Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 1/16 in | ||
Drive Size 1/4in | ||
Socket Type Hexagon | ||
Number of Pieces 1 | ||
Insulated No | ||
Finish Chrome Plated | ||
Standards/Approvals DIN 7422 | ||
Overall Length 55mm | ||
Material Chrome Alloy Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Socket is an essential tool designed for precision and durability in the professional toolkit. Ideal for hex socket head screws, this socket delivers a reliable performance, thanks to its construction from chrome alloy steel and chrome-plated finish which enhances its longevity. Equipped with a 1/4 inch internal square drive, it offers compatibility with various ratchets and extensions, making it versatile for diverse tasks. Whether you are a seasoned tradesperson or a DIY enthusiast, this socket guarantees excellent torque transfer while ensuring minimal wear over time. With its DIN 7422 specification, it's a trusted choice for those seeking high-quality tools for rigorous applications.
Designed for hex socket head screws for effective fastening
1/4 inch internal square drive compatibility enhances versatility
Manufactured from chrome alloy steel with chrome-plated surface for durability
Conforms to DIN 7422 standards, ensuring reliable quality
Lightweight at just 11 g, making it easy to handle during use
Depth of 55 mm allows for application in deeper recesses
Packed dimensions optimise space for easy storage and transportation
WEEE/ElektroG compliant, contributing to responsible disposal
Available in various model options, catering to specific user needs
Related links
- STAHLWILLE 1/4 in Drive 7/64 in Hexagon Square, 55.00mm Overall Length
- STAHLWILLE 1/4 in Drive 7/32 in Hexagon Square, 55.00mm Overall Length
- STAHLWILLE 1/4 in Drive 5/64 in Hexagon Square, 55.00mm Overall Length
- STAHLWILLE 1/4 in Drive 1/4 in Hexagon Square, 55.00mm Overall Length
- STAHLWILLE 1/4 in Drive 5/16 in Hexagon Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 7/16 in Hexagon Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 3/16 in Hexagon Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 9/16 in Hexagon Square, 24.00mm Overall Length
