STAHLWILLE 3/8 in Drive 7 mm Hexagon Square, 52mm Overall Length
- RS Stock No.:
- 719-257
- Mfr. Part No.:
- 02050007
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$56.88
(exc. GST)
$62.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.88 |
*price indicative
- RS Stock No.:
- 719-257
- Mfr. Part No.:
- 02050007
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 7 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 52mm | |
| Standards/Approvals | DIN 7422 | |
| Material | Chrome Alloy Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 7 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 52mm | ||
Standards/Approvals DIN 7422 | ||
Material Chrome Alloy Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Socket is meticulously engineered for precision and durability, catering to those who demand excellence in their toolkit. Designed specifically for hex socket head screws, this robust tool features a 3/8 inch internal square drive, making it compatible with a wide range of applications. Crafted from high-quality chrome alloy steel and finished with a chrome plating, the socket offers impressive resistance against wear and tear while ensuring a secure grip during use. Its dimensions and weight are perfectly balanced for effortless handling, making it an essential addition for both professionals and DIY enthusiasts alike. With a length of 52mm and an external drive of 7mm, this socket combines functionality with superior craftsmanship to deliver reliable performance for any fastening job.
Constructed from chrome alloy steel for enhanced durability
Chrome-plated finish provides corrosion resistance
Designed for hex socket head screws, ensuring versatility
3/8 inch internal square drive offers compatibility with various drives
Lightweight design facilitates easy handling and manoeuvrability
Meets DIN 7422 standards for quality assurance
Optimised dimensions for both performance and storage
Precision-engineered to minimise rounding of nuts and bolts
Perfectly suited for professional workshops and home use
Related links
- STAHLWILLE 3/8 in Drive 3 mm Hexagon Square, 52.00mm Overall Length
- STAHLWILLE 1/2 in Drive 36 mm Hexagon Square, 52.00mm Overall Length
- STAHLWILLE 1/2 in Drive 36 mm Bi-Hex Square, 52.00mm Overall Length
- STAHLWILLE 1/4 in Drive 7 mm Hexagon Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 7 mm Hexagon Square, 50.00mm Overall Length
- STAHLWILLE 3/8 in Drive 14 mm Hexagon Square, 30.00mm Overall Length
- STAHLWILLE 3/8 in Drive 9 mm Hexagon Square, 25.00mm Overall Length
- STAHLWILLE 3/8 in Drive 8 mm Hexagon Square, 25.00mm Overall Length
