SCHAEFFLER Axial Lock Nut Socket, 110 mm Overall Length
- RS Stock No.:
- 310-213
- Mfr. Part No.:
- LOCKNUT-SOCKET-KM21
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
$2,304.45
(exc. GST)
$2,534.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,304.45 |
*price indicative
- RS Stock No.:
- 310-213
- Mfr. Part No.:
- LOCKNUT-SOCKET-KM21
- Brand:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Socket Type | Axial Lock Nut Socket | |
| Overall Length | 110 mm | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Socket Type Axial Lock Nut Socket | ||
Overall Length 110 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The SCHAEFFLER Groove Nut Socket Wrench is designed for use with locknuts and precision locknuts, providing a secure grip for tightening and loosening. It is ideal for applications where precise and reliable fastening is required.
Length is 110 mm
Weight is 3.5 kg
Weight is 3.5 kg
Related links
- SCHAEFFLER Axial Lock Nut Socket, 110 mm Overall Length
- SKF 1 in Drive 103mm Axial Lock Nut Socket, 92 mm Overall Length
- SKF 3/8 in Drive 80mm Axial Lock Nut Socket, 80 mm Overall Length
- SKF 1 in Drive 120mm Axial Lock Nut Socket, 120 mm Overall Length
- SKF 1/2 in Drive 45mm Axial Lock Nut Socket, 58 mm Overall Length
- SKF 1 in Drive 130mm Axial Lock Nut Socket, 130 mm Overall Length
- SKF 3/8 in Drive 22mm Axial Lock Nut Socket, 45 mm Overall Length
- SKF 1/2 in Drive 52mm Axial Lock Nut Socket, 58 mm Overall Length