SAM 1/2 in Drive 28 mm 12 Point, 45mm Overall Length
- RS Stock No.:
- 224-2817
- Mfr. Part No.:
- S-28
- Brand:
- SAM
Subtotal (1 unit)*
$14.29
(exc. GST)
$15.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.29 |
*price indicative
- RS Stock No.:
- 224-2817
- Mfr. Part No.:
- S-28
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 28 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Overall Length | 45mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 28 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
Overall Length 45mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM 28 mm 1/2 inch 12 sided socket which is forged from chrome vanadium steel. It has bright polished chrome presentation.
Surface drive SAM profile
Related links
- SAM 1/2 in Drive 31 mm 12 Point, 45mm Overall Length
- SAM 1/2 in Drive 28 mm 12 Point, 82mm Overall Length
- Bahco 1/2 in Drive 28 mm 12 Point Square, 45mm Overall Length
- SAM 1/4 in Drive 1/4 in 6 Point, 45mm Overall Length
- SAM 1/2 in Drive 27 mm 6 Point, 45mm Overall Length
- SAM 1/2 in Drive 32 mm 6 Point, 45mm Overall Length
- SAM 1/2 in Drive 30 mm 6 Point, 45mm Overall Length
- SAM 1/2 in Drive 29 mm 6 Point, 45mm Overall Length
