SAM 3/8 in Drive 1/2 in 12 Point Bi-Hexagon, 28mm Overall Length
- RS Stock No.:
- 209-318
- Mfr. Part No.:
- J-1/2
- Brand:
- SAM
Subtotal (1 unit)*
$15.56
(exc. GST)
$17.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.56 |
*price indicative
- RS Stock No.:
- 209-318
- Mfr. Part No.:
- J-1/2
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 1/2 in | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Chrome Polished | |
| Non-Sparking | No | |
| Overall Length | 28mm | |
| Standards/Approvals | DIN 3124, NF ISO 1711-1, NF ISO 2725-1 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 1/2 in | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Chrome Polished | ||
Non-Sparking No | ||
Overall Length 28mm | ||
Standards/Approvals DIN 3124, NF ISO 1711-1, NF ISO 2725-1 | ||
Material Chrome Vanadium Steel | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
J-1/2
The SAM Outillage 3/8 inch short bi-hexagonal socket is designed for both precision and durability. With its high-quality chrome-vanadium steel construction and polished chrome finish, it offers excellent strength and corrosion protection. The socket's ball clip mechanism provides a secure fit, enhancing reliability during use. Ideal for professionals and DIY enthusiasts, it meets stringent standards, ensuring top-notch performance across a range of tasks.
Crafted from chrome-vanadium steel for enhanced strength
Polished chrome finish provides corrosion resistance
3/8 inch driven square for versatile application
Ball clip mechanism ensures secure attachment
Meets NF ISO 1711-1 and DIN 3124 standards
Related links
- SAM 3/8 in Drive 11/16 in 12 Point Bi-Hexagon, 28mm Overall Length
- SAM 3/8 in Drive 9/16 in 12 Point Bi-Hexagon, 28mm Overall Length
- SAM 3/8 in Drive 9 mm 12 Point Bi-Hexagon, 28mm Overall Length
- SAM 3/8 in Drive 7/16 in 12 Point Bi-Hexagon, 28mm Overall Length
- SAM 3/8 in Drive 10 mm 12 Point Bi-Hexagon, 28mm Overall Length
- SAM 3/8 in Drive 3/8 in 12 Point Bi-Hexagon, 28mm Overall Length
- SAM 3/8 in Drive 5/8 in 12 Point Bi-Hexagon, 28mm Overall Length
- SAM 3/8 in Drive 13/16 in 12 Point Bi-Hexagon, 28mm Overall Length
