SAM 3/8 in Drive 9/16 in 12 Point Bi-Hexagon, 28mm Overall Length

Subtotal (1 unit)*

$15.55

(exc. GST)

$17.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$15.55

*price indicative

RS Stock No.:
209-326
Mfr. Part No.:
J-9/16
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Socket Size

9/16 in

Product Type

Socket

Drive Size

3/8in

Socket Type

12 Point

Number of Pieces

1

Insulated

No

VDE/1000V Approved

No

Finish

Chrome Polished

Non-Sparking

No

Standards/Approvals

NF ISO 2725-1, NF ISO 1711-1, DIN 3124

Overall Length

28mm

Material

Chrome Vanadium Steel

Drive Type

Bi-Hexagon

RoHS Status: Exempt

COO (Country of Origin):
TW

J-9/16


The SAM Outillage Bi hexagonal socket is designed for versatility and efficiency in various fastening applications. With its 3/8 inch driven square, this socket delivers reliable performance, making it ideal for both professional tradespeople and DIY enthusiasts. Made from high quality chrome vanadium steel, it boasts a polished chrome finish that enhances longevity and reduces wear, ensuring it withstands the rigours of daily use. The ingenious ball clipping mechanism allows for easy attachment to other accessories, providing seamless integration into your toolkit. With standards compliance, you can trust that this socket meets rigorous quality benchmarks, making it a dependable choice for all your projects.

Compact dimensions making it ideal for tight spaces

Polished chrome finish for easy cleaning and corrosion resistance

Guarantee without time limit underscoring confidence in performance

Meets NF ISO and DIN standards for assured quality

Each
$15.78
Each
$13.63
Each
$15.56
Each
$15.56

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy