SAM 3/8 in Drive 7/16 in 12 Point Bi-Hexagon, 28mm Overall Length
- RS Stock No.:
- 209-325
- Mfr. Part No.:
- J-7/16
- Brand:
- SAM
Subtotal (1 unit)*
$15.56
(exc. GST)
$17.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.56 |
*price indicative
- RS Stock No.:
- 209-325
- Mfr. Part No.:
- J-7/16
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 7/16 in | |
| Drive Size | 3/8in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Chrome Polished | |
| Non-Sparking | No | |
| Overall Length | 28mm | |
| Standards/Approvals | NF ISO 2725-1, DIN 3124, NF ISO 1711-1 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 7/16 in | ||
Drive Size 3/8in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Chrome Polished | ||
Non-Sparking No | ||
Overall Length 28mm | ||
Standards/Approvals NF ISO 2725-1, DIN 3124, NF ISO 1711-1 | ||
Material Chrome Vanadium Steel | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
J-7/16
The SAM Outillage 3/8 inch short bi-hexagonal socket combines precision with efficiency for various screwing tasks. Made from high-quality chrome-vanadium steel with a polished finish, it offers durability and aesthetic appeal. Its square drive ensures seamless attachment to accessories, providing optimal torque transfer and reducing slippage. Lightweight and versatile, this socket is designed for reliable performance, making it an essential addition to any toolkit.
Crafted from chrome-vanadium steel for excellent strength and durability
Polished chrome finish enhances corrosion resistance and visual appeal
Designed for easy attachment to a square drive for convenient operation
Lightweight construction ensures comfortable handling and reduced fatigue
Versatile compatibility with a range of common screwing applications
- RS Stock No. 0209326
- Mfr. Part No. J-9/16
Each
$15.55
- RS Stock No. 0209319
- Mfr. Part No. J-3/4
Each
$15.78
- RS Stock No. 0209318
- Mfr. Part No. J-1/2
Each
$15.56
- RS Stock No. 0209321
- Mfr. Part No. J-3/8
Each
$13.63
Related links
- SAM 3/8 in Drive 9/16 in 12 Point Bi-Hexagon, 28mm Overall Length
- SAM 3/8 in Drive 11/16 in 12 Point Bi-Hexagon, 28mm Overall Length
- SAM 3/8 in Drive 13/16 in 12 Point Bi-Hexagon, 28mm Overall Length
- SAM 3/8 in Drive 9 mm 12 Point Bi-Hexagon, 28mm Overall Length
- SAM 3/8 in Drive 10 mm 12 Point Bi-Hexagon, 28mm Overall Length
- SAM 3/8 in Drive 3/8 in 12 Point Bi-Hexagon, 28mm Overall Length
- SAM 3/8 in Drive 5/8 in 12 Point Bi-Hexagon, 28mm Overall Length
- SAM 3/8 in Drive 3/4 in 12 Point Bi-Hexagon, 28mm Overall Length












