Bahco 1 in Drive 77 mm Standard Square, 103mm Overall Length

Subtotal (1 unit)*

$356.85

(exc. GST)

$392.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$356.85

*price indicative

RS Stock No.:
164-771
Mfr. Part No.:
9500SM-77
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Socket Size

77 mm

Product Type

Socket

Drive Size

1in

Number of Pieces

1

Socket Type

Standard

Finish

Matt

Overall Length

103mm

Standards/Approvals

DIN 3124/3120, ISO 2725/1174

Material

Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
TW

Bahco 1" Square Drive Socket with 77 mm Hex Profile


The Bahco Tools 1 Inch Square Drive Socket features a metric Hex profile. This 1 Inch square drive socket crafted from high performance alloy steel for enhanced durability. Designed for manual use, it is not suitable for machine operation.

Matte finish

With locking pin for release from square drive

Compliance to ISO 2725/1174 and DIN 3124/3120

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy