Bahco 1/2 in Drive 14 mm Standard Square, 40mm Overall Length
- RS Stock No.:
- 164-632
- Mfr. Part No.:
- NSB220-14
- Brand:
- Bahco
Subtotal (1 unit)*
$270.79
(exc. GST)
$297.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $270.79 |
*price indicative
- RS Stock No.:
- 164-632
- Mfr. Part No.:
- NSB220-14
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Socket Size | 14 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Non-Sparking | Yes | |
| Overall Length | 40mm | |
| Standards/Approvals | ISO 2725/1174 | |
| Material | Beryllium Copper | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Socket Size 14 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Non-Sparking Yes | ||
Overall Length 40mm | ||
Standards/Approvals ISO 2725/1174 | ||
Material Beryllium Copper | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking 1/2" Socket with 14 mm Hex Profile Copper Beryllium
The Bahco Tools Non-sparking 1/2 inch socket boasts a 14 mm hex profile crafted from copper beryllium, making it an ideal choice for high-risk environments. This exceptional tool is designed to mitigate the risk of sparking when in contact with flammable materials, ensuring safety during maintenance and repair work.
Hex profile specially crafted for a secure fit
Anti-magnetic design reduces risks in sensitive applications
Highly resistant to corrosion for extended tool life
Related links
- Bahco 1/2 in Drive 14 mm Standard Square, 40mm Overall Length
- Bahco 1/2 in Drive 9 mm Standard Square, 40mm Overall Length
- Bahco 1/2 in Drive 10 mm Standard Square, 40mm Overall Length
- Bahco 1/2 in Drive 11 mm Standard Square, 40mm Overall Length
- Bahco 1/2 in Drive 8 mm Standard Square, 40mm Overall Length
- Bahco 1/2 in Drive 15 mm Standard Square, 40mm Overall Length
- Bahco 1/2 in Drive 12 mm Standard Square, 40mm Overall Length
- Bahco 1/2 in Drive 6 mm Standard Square, 40mm Overall Length
