Bahco 1/2 in Drive 14 mm Standard Square, 40mm Overall Length

Subtotal (1 unit)*

$218.12

(exc. GST)

$239.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$218.12

*price indicative

RS Stock No.:
164-169
Mfr. Part No.:
NS220-14
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Socket

Socket Size

14 mm

Drive Size

1/2in

Socket Type

Standard

Number of Pieces

1

Finish

Aluminium

Non-Sparking

Yes

Overall Length

40mm

Standards/Approvals

ISO 2725/1174

Material

Aluminium Bronze

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco Non-Sparking 1/2" Socket with 14 mm Hex Profile Aluminium Bronze


The Bahco Tools Non-sparking 1/2 inch socket with a 14mm hex profile made from aluminium bronze is an essential tool for those working in potentially explosive environments. Designed to meet ISO 2725/1174 standards, this socket combines safety with functionality, ensuring reliability in critical tasks. Its standard length and 1/2 inch square drive make it versatile, allowing for effortless use with various applications.

Meets international standards for enhanced reliability and performance

Lightweight design allows for easy handling and fatigue reduction

Perfect for use in industries where sparks could ignite flammable substances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy