Bahco 1/2 in Drive 13 mm Standard Square, 40mm Overall Length

Subtotal (1 unit)*

$266.85

(exc. GST)

$293.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$266.85

*price indicative

RS Stock No.:
164-187
Mfr. Part No.:
NSB220-13
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Socket Size

13 mm

Product Type

Socket

Drive Size

1/2in

Socket Type

Standard

Number of Pieces

1

Finish

Copper

Non-Sparking

Yes

Standards/Approvals

ISO 2725/1174

Overall Length

40mm

Material

Beryllium Copper

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco Non-Sparking 1/2" Socket with 13 mm Hex Profile Copper Beryllium


The Bahco Tools Non-sparking 1/2 inch socket is meticulously crafted from high-grade copper beryllium, making it an essential tool for those working within potentially explosive environments. Designed specifically to meet rigorous ISO standards, it offers a perfect balance of performance and safety.

Anti-magnetic characteristics add an extra layer of safety

Highly resistant to corrosion for long-term durability

Precision-engineered hex profile ensures optimal fit and torque

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy