Bahco 1/2 in Drive 21 mm Standard Square, 43mm Overall Length

Subtotal (1 unit)*

$272.68

(exc. GST)

$299.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$272.68

*price indicative

RS Stock No.:
164-581
Mfr. Part No.:
NS220-21
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Socket

Socket Size

21 mm

Drive Size

1/2in

Socket Type

Standard

Number of Pieces

1

Non-Sparking

Yes

Standards/Approvals

ISO 2725/1174

Overall Length

43mm

Material

Aluminium Bronze

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco Non-Sparking 1/2" Socket with 21 mm Hex Profile Aluminium Bronze


The Bahco Tools Non-sparking 1/2 inch socket with a 21 mm hex profile made from aluminium bronze is designed for professionals who work in potentially explosive environments. This tool is crafted specifically to prevent sparks that can occur with traditional steel tools, providing an essential safety measure in various industries. Manufactured according to ISO 2725/1174 standards, it guarantees durability and performance, ensuring that you have a reliable tool at your disposal.

Features a 21 mm hex profile for compatibility with various fastening applications

Lightweight design offers ease of use during prolonged tasks

Standard length optimised for balance and accessibility in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy