Bahco 1/2 in Drive 22 mm Standard Square, 43mm Overall Length

Subtotal (1 unit)*

$281.79

(exc. GST)

$309.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$281.79

*price indicative

RS Stock No.:
164-526
Mfr. Part No.:
NS220-22
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Socket Size

22 mm

Product Type

Socket

Drive Size

1/2in

Number of Pieces

1

Socket Type

Standard

Non-Sparking

Yes

Standards/Approvals

ISO 2725/1174

Overall Length

43mm

Material

Aluminium Bronze

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco Non-Sparking 1/2" Socket with 22 mm Hex Profile Aluminium Bronze


The Bahco Tools Non-sparking 1/2 inch socket with a 22 mm hex profile made from aluminium bronze is engineered for safety and durability in potentially explosive environments. This crafted tool is essential for professionals who work with flammable materials, ensuring peace of mind while maintaining peak performance.

Hex profile ensures a secure grip on fasteners

Lightweight construction aids user comfort during prolonged use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy