Bahco 1/2 in Drive 21 mm Standard Square, 43mm Overall Length

Subtotal (1 unit)*

$333.51

(exc. GST)

$366.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$333.51

*price indicative

RS Stock No.:
164-192
Mfr. Part No.:
NSB220-21
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Socket Size

21 mm

Product Type

Socket

Drive Size

1/2in

Socket Type

Standard

Number of Pieces

1

Finish

Copper

Non-Sparking

Yes

Standards/Approvals

ISO 2725/1174

Overall Length

43mm

Material

Beryllium Copper Alloy

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco Non-Sparking 1/2" Socket with 21 mm Hex Profile Copper Beryllium


The Bahco Tools Non-sparking 1/2 inch socket with 21 mm hex profile is crafted with the utmost care for safety and reliability in hazardous environments. Engineered from copper beryllium, this socket adheres to stringent ISO standards, guaranteeing exceptional performance and durability.

Lightweight design allows for easy handling while retaining strength

Anti-magnetic property adds another layer of safety

Corrosion-resistant material ensures longevity and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy