Bahco 1/2 in Drive 16 mm Standard Square, 40mm Overall Length
- RS Stock No.:
- 164-170
- Mfr. Part No.:
- NS220-16
- Brand:
- Bahco
Subtotal (1 unit)*
$227.26
(exc. GST)
$249.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $227.26 |
*price indicative
- RS Stock No.:
- 164-170
- Mfr. Part No.:
- NS220-16
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Socket Size | 16 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Socket Type | Standard | |
| Number of Pieces | 1 | |
| Finish | Aluminium | |
| Non-Sparking | Yes | |
| Standards/Approvals | ISO 2725/1174 | |
| Overall Length | 40mm | |
| Material | Aluminium Bronze | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Socket Size 16 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Socket Type Standard | ||
Number of Pieces 1 | ||
Finish Aluminium | ||
Non-Sparking Yes | ||
Standards/Approvals ISO 2725/1174 | ||
Overall Length 40mm | ||
Material Aluminium Bronze | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking 1/2" Socket with 16 mm Hex Profile Aluminium Bronze
The Bahco Tools Non-sparking socket is designed for those who require safety and reliability in potentially hazardous environments. Crafted from high-quality aluminium bronze, this 1/2 inch socket features a 16 mm hex profile, making it suitable for a variety of applications. Its robust design adheres to ISO 2725/1174 standards, ensuring precision and durability.
Designed for applications in potentially explosive environments
Lightweight design for ease of handling and reduced fatigue
Standard length accommodates common fastening needs
Related links
- Bahco 1/2 in Drive 16 mm Standard Square, 40mm Overall Length
- Bahco 1/2 in Drive 9 mm Standard Square, 40mm Overall Length
- Bahco 1/2 in Drive 15 mm Standard Square, 40mm Overall Length
- Bahco 1/2 in Drive 17 mm Standard Square, 40mm Overall Length
- Bahco 1/2 in Drive 8 mm Standard Square, 40mm Overall Length
- Bahco 1/2 in Drive 6 mm Standard Square, 40mm Overall Length
- Bahco 1/2 in Drive 7 mm Standard Square, 40mm Overall Length
- Bahco 1/2 in Drive 13 mm Standard Square, 40mm Overall Length
