Bahco 1/2 in Drive 8 mm Standard Square, 40mm Overall Length
- RS Stock No.:
- 164-165
- Mfr. Part No.:
- NS220-08
- Brand:
- Bahco
Subtotal (1 unit)*
$190.80
(exc. GST)
$209.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $190.80 |
*price indicative
- RS Stock No.:
- 164-165
- Mfr. Part No.:
- NS220-08
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket | |
| Socket Size | 8 mm | |
| Drive Size | 1/2in | |
| Socket Type | Standard | |
| Number of Pieces | 1 | |
| Finish | Aluminium | |
| Non-Sparking | Yes | |
| Overall Length | 40mm | |
| Standards/Approvals | ISO 2725/1174 | |
| Material | Aluminium Bronze | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket | ||
Socket Size 8 mm | ||
Drive Size 1/2in | ||
Socket Type Standard | ||
Number of Pieces 1 | ||
Finish Aluminium | ||
Non-Sparking Yes | ||
Overall Length 40mm | ||
Standards/Approvals ISO 2725/1174 | ||
Material Aluminium Bronze | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking 1/2" Socket with 8 mm Hex Profile Aluminium Bronze
The Bahco Tools Non-sparking 1/2 inch socket crafted from aluminium bronze is engineered specifically for applications in potentially explosive environments. This tool stands out due to its impressive hex profile while accommodating 8 mm metric sizes, making it an invaluable addition to your toolbox.
Produced according to stringent ISO standards for quality assurance
Standard length enhances leverage and control during use
Lightweight design offers ease of handling and reduced fatigue
Related links
- Bahco 1/2 in Drive 8 mm Standard Square, 40mm Overall Length
- Bahco 1/2 in Drive 9 mm Standard Square, 40mm Overall Length
- Bahco 1/2 in Drive 15 mm Standard Square, 40mm Overall Length
- Bahco 1/2 in Drive 6 mm Standard Square, 40mm Overall Length
- Bahco 1/2 in Drive 17 mm Standard Square, 40mm Overall Length
- Bahco 1/2 in Drive 7 mm Standard Square, 40mm Overall Length
- Bahco 1/2 in Drive 16 mm Standard Square, 40mm Overall Length
- Bahco 1/2 in Drive 13 mm Standard Square, 40mm Overall Length
