Wera 3/8 in Socket Wrench with T-Handle Handle, 130mm Overall VDE/1000V Approved

Subtotal (1 unit)*

$91.07

(exc. GST)

$100.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$91.07

*price indicative

RS Stock No.:
267-1447
Distrelec Article No.:
302-63-746
Mfr. Part No.:
05005120001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Socket Wrench

Drive Size

3/8in

Handle Type

T-Handle

Overall Length

130mm

VDE/1000V Approved

Yes

Height Safe

Yes

Standards/Approvals

IEC 60900

RoHS Status: Exempt

COO (Country of Origin):
CZ

410 i VDE B VDE-insulated T-handle adapter screwdriver for 3/8" sockets, 3/8" x 130 mm


The shape of the T-handle allows a transmission of particularly high tightening and loosening torque. The geometry of the handle fills the hand well and the fingers lie safely in the soft rounded handle recesses. This ensures optimal, ergonomic power transmission. Individually tested tool as per IEC 60900 at 10,000 V for safe working at the approved voltage of 1,000 V. Only allowed for 3/8" VDE bit sockets and sockets of the Wera Zyklop VDE series 8740, 8760, 8767, 8790. The coated handle protects even sensitive surfaces from damage.

3/8" VDE T-handle screwdriver for the transmission of particularly high tightening and loosening torque

Ergonomic 2-component T-handle with handle recesses and a pleasant feel for a very high power transmission and fatigue-free working.

Insulated, individ

Application:


Suitable for 3/8" VDE bit sockets and sockets of the Wera Zyklop VDE series Blade Round Design Insulated, individually tested as per IEC 60900, 3/8" external square head Handle T-shape, 2-component, with hole for hanging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy