SAM Open End Spanner Metric, 130mm Overall VDE/1000V Approved
- RS Stock No.:
- 221-2674
- Mfr. Part No.:
- Z-10-12
- Brand:
- SAM
Subtotal (1 unit)*
$56.39
(exc. GST)
$62.03
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $56.39 |
*price indicative
- RS Stock No.:
- 221-2674
- Mfr. Part No.:
- Z-10-12
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Open End Spanner | |
| Size | 12 mm | |
| Sub Type | Single Ended | |
| VDE/1000V Approved | Yes | |
| Head Type | Offset | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 130mm | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Open End Spanner | ||
Size 12 mm | ||
Sub Type Single Ended | ||
VDE/1000V Approved Yes | ||
Head Type Offset | ||
Material Chrome Vanadium Steel | ||
Overall Length 130mm | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM insulated open-end wrenches forged from chrome vanadium steel. It has 1 opening by key and extra-flat head wrenches combining strength and lightness feature. It has jaw diameter of 12 mm.
Weight 50 g
Related links
- SAM Open End Spanner Metric, 177 mm Overall VDE/1000V Approved
- SAM Open End Spanner Metric, 120 mm Overall VDE/1000V Approved
- SAM Open End Spanner Metric, 167 mm Overall VDE/1000V Approved
- SAM Open End Spanner Metric, 155 mm Overall VDE/1000V Approved
- SAM Open End Spanner Metric, 110 mm Overall VDE/1000V Approved
- SAM Open End Spanner Metric, 135 mm Overall VDE/1000V Approved
- SAM Open End Spanner Metric, 150 mm Overall VDE/1000V Approved
- SAM Open End Spanner Metric, 140 mm Overall VDE/1000V Approved
