Wera 3/8 in Drive 8 mm Bit Hex VDE/1000V Approved, 59mm Overall Length

Subtotal (1 unit)*

$72.89

(exc. GST)

$80.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$72.89

*price indicative

RS Stock No.:
193-6145
Mfr. Part No.:
05004903001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Socket Size

8 mm

Product Type

Socket

Drive Size

3/8in

Number of Pieces

1

Socket Type

Bit

Insulated

Yes

VDE/1000V Approved

Yes

Standards/Approvals

IEC 60900

Overall Length

59mm

Drive Type

Hex

Non Compliant

COO (Country of Origin):
CZ

8740 B VDE HF Zyklop Hex bit socket, insulated, with holding function, 3/8" drive


VDE ⅜" bit socket with holding function for particularly comfortable screwdriving with reduced risk of screw loss when feeding to the component. With increased safety due to yellow insulation core, which becomes visible in case of damage to the outer red VDE insulation layer. Individually tested tool as per IEC 60900 at 10,000 V for safe working at the approved voltage of 1,000 V.

Individually tested tool as per IEC 60900 at 10,000 V for safe working at up to 1,000 volts

Extremely short and compact ⅜" bit socket for easy work even in very confined spaces

Increased safety due to 2-component isolation with yellow insulation core under red insulation outer layer

The holding function holds screws securely on the tool

Plastic coating protects surfaces from damage

8740 B VDE HF Zyklop Hex bit socket, insulated, with holding function, 3/8" drive, 8 x 59 mm

For safe working at up to 1,000 volts

Extremely short and compact VDE ⅜“ bit socket for easy work even in very confined spaces

Increased safety due to 2-component isolation with yellow insulation core under red insulation outer layer

The holding function holds screws securely on the tool

Plastic coating protects surfaces from damage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy