SAM 1/2 in Ratchet with Ratchet Handle, 220mm Overall

Subtotal (1 unit)*

$106.36

(exc. GST)

$117.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$106.36

*price indicative

RS Stock No.:
221-5794
Mfr. Part No.:
CLICZERO
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Drive Size

1/2in

Product Type

Ratchet

Handle Type

Ratchet

Overall Length

220mm

Standards/Approvals

NF ISO 1174-1, NF ISO 3315

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM OUTILLAGE Ratchet Screwdriver or square ratchet comes with 1/2inch recess 0 degree angle.

31mm blade Length

220mm overall length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy