Teng Tools 3800L 3/8 in Ratchet with Bi-Material Handle, 300mm Overall
- RS Stock No.:
- 838-214
- Mfr. Part No.:
- 3800L
- Brand:
- Teng Tools
Subtotal (1 unit)*
$123.25
(exc. GST)
$135.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $123.25 |
*price indicative
- RS Stock No.:
- 838-214
- Mfr. Part No.:
- 3800L
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Drive Size | 3/8in | |
| Product Type | Ratchet | |
| Handle Type | Bi-Material | |
| Overall Length | 300mm | |
| Drive Type | Ratchet | |
| Model Number | 3800L | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Drive Size 3/8in | ||
Product Type Ratchet | ||
Handle Type Bi-Material | ||
Overall Length 300mm | ||
Drive Type Ratchet | ||
Model Number 3800L | ||
- COO (Country of Origin):
- TW
The Teng Tools ratchet long ARM offers a robust 300mm handle designed to provide enhanced torque for various fastening tasks. Its 41 teeth mechanism ensures precision with minimal effort, catering to both professionals and enthusiasts.
300mm long handle delivers added torque when required
41 teeth design allows for 8-degree increments between clicks
Twist reverse mechanism facilitates easy switching between tightening and loosening
Quick release feature simplifies changing between different sockets and accessories
Bi-material grip enhances comfort during extended use
Related links
- Teng Tools 3800F 3/8 in Ratchet with Bi-Material Handle, 300mm Overall
- Teng Tools M380012-C 3 Handle with Bi-Material Handle, 300mm Overall
- Ega-Master Adjustable Spanner 33.5 mm Jaw Capacity, Bi-Material Handle VDE/1000V Approved Non-Sparking
- Teng Tools 3/8 in Ratchet with Bi-Material Handle, 230mm Overall
- Teng Tools 3800-72U 3/8 in Ratchet with Bi-Material Handle, 195mm Overall
- Teng Tools TBSKT10 3 Standard Socket with T-Handle Handle, 300mm Overall
- Teng Tools TBSKT13 3 Standard Socket with T-Handle Handle, 300mm Overall
- Teng Tools TBSKT12 3 Standard Socket with T-Handle Handle, 300mm Overall
