Teng Tools TBSKT13 3 Standard Socket with T-Handle Handle, 300mm Overall
- RS Stock No.:
- 809-222
- Mfr. Part No.:
- TBSKT13
- Brand:
- Teng Tools
Subtotal (1 unit)*
$63.85
(exc. GST)
$70.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.85 |
*price indicative
- RS Stock No.:
- 809-222
- Mfr. Part No.:
- TBSKT13
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Drive Size | 3 | |
| Handle Type | T-Handle | |
| Head Shape | Socket | |
| Overall Length | 300mm | |
| Drive Type | Hex | |
| Model Number | TBSKT13 | |
| Material | Chrome Vanadium | |
| Finish | Satin | |
| Number of Points | 6 | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Drive Size 3 | ||
Handle Type T-Handle | ||
Head Shape Socket | ||
Overall Length 300mm | ||
Drive Type Hex | ||
Model Number TBSKT13 | ||
Material Chrome Vanadium | ||
Finish Satin | ||
Number of Points 6 | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools deep socket offers a robust solution for various fastening tasks, designed specifically to provide excellent grip and reach in confined spaces. Its engineered structure ensures superior performance even under demanding conditions.
6-point single hexagon socket enhances grip and reduces slippage
Extra-long design allows for improved access in tight areas
Crafted from chrome vanadium for exceptional durability
Satin finish improves handling for user comfort
Related links
- Teng Tools TBSKT10 3 Standard Socket with T-Handle Handle, 300mm Overall
- Teng Tools TBSKT12 3 Standard Socket with T-Handle Handle, 300mm Overall
- Teng Tools TBSKT17 3 Standard Socket with T-Handle Handle, 300mm Overall
- Teng Tools TBSKT07 3 Standard Socket with T-Handle Handle, 300mm Overall
- Teng Tools TBSKT08 3 Standard Socket with T-Handle Handle, 300mm Overall
- Teng Tools 3800L 3/8 in Ratchet with Bi-Material Handle, 300mm Overall
- Teng Tools 3800F 3/8 in Ratchet with Bi-Material Handle, 300mm Overall
- Teng Tools M380012-C 3 Handle with Bi-Material Handle, 300mm Overall
