Teng Tools TBSKT07 3 Standard Socket with T-Handle Handle, 300mm Overall
- RS Stock No.:
- 809-218
- Mfr. Part No.:
- TBSKT07
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$60.40
(exc. GST)
$66.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.40 |
*price indicative
- RS Stock No.:
- 809-218
- Mfr. Part No.:
- TBSKT07
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Drive Size | 3 | |
| Product Type | Standard Socket | |
| Handle Type | T-Handle | |
| Head Shape | Hex | |
| Overall Length | 300mm | |
| Drive Type | Socket | |
| Model Number | TBSKT07 | |
| Material | Chrome Vanadium | |
| Finish | Satin | |
| Number of Points | 6 | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Drive Size 3 | ||
Product Type Standard Socket | ||
Handle Type T-Handle | ||
Head Shape Hex | ||
Overall Length 300mm | ||
Drive Type Socket | ||
Model Number TBSKT07 | ||
Material Chrome Vanadium | ||
Finish Satin | ||
Number of Points 6 | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools deep socket is designed for efficient tightening and loosening tasks, featuring a robust construction that enhances grip and performance.
6-point single hexagon design ensures a better grip
Extra-long sockets provide enhanced reach for hard-to-access areas
Constructed from chrome vanadium for increased durability
Satin finish improves handling and grip during use
Includes a sliding T-bar for Faster tightening and loosening
Designed specifically for 3/8 inch drive applications
Related links
- Teng Tools TBSKT10 3 Standard Socket with T-Handle Handle, 300mm Overall
- Teng Tools TBSKT13 3 Standard Socket with T-Handle Handle, 300mm Overall
- Teng Tools TBSKT12 3 Standard Socket with T-Handle Handle, 300mm Overall
- Teng Tools TBSKT17 3 Standard Socket with T-Handle Handle, 300mm Overall
- Teng Tools TBSKT08 3 Standard Socket with T-Handle Handle, 300mm Overall
- Teng Tools 3800L 3/8 in Ratchet with Bi-Material Handle, 300mm Overall
- Teng Tools 3800F 3/8 in Ratchet with Bi-Material Handle, 300mm Overall
- Teng Tools M380012-C 3 Handle with Bi-Material Handle, 300mm Overall
