Gedore 1/2 in Wrench, 82mm Overall
- RS Stock No.:
- 608-507
- Mfr. Part No.:
- 1147471
- Brand:
- Gedore
Subtotal (1 unit)*
$101.01
(exc. GST)
$111.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.01 |
*price indicative
- RS Stock No.:
- 608-507
- Mfr. Part No.:
- 1147471
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Wrench | |
| Drive Size | 1/2in | |
| Overall Length | 82mm | |
| Drive Type | Square | |
| Material | 31Crv3 | |
| Finish | Zinc Plated | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Wrench | ||
Drive Size 1/2in | ||
Overall Length 82mm | ||
Drive Type Square | ||
Material 31Crv3 | ||
Finish Zinc Plated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Angle valve socket wrench is expertly crafted for the surface-protective assembling of corner valves. Made from high-quality chrome-vanadium steel 31CrV3, this tool not only assures durability with its hardened and chrome-plated finish but also provides enhanced grip and manoeuvrability. Designed for practicality, the wrench features chamfered driving edges that facilitate smooth operation, making it an essential addition to any toolkit focused on precision and efficiency in plumbing tasks.
Constructed from chrome vanadium steel 31CrV3 for exceptional strength
Hardened and chrome plated surface ensures long lasting use and resistance to corrosion
Perfectly designed for the assembly of standard corner valves, providing versatility
Chamfered driving edges enhance ease of use and enable a secure fit
Compact dimensions make it easy to handle
Lightweight allowing for effortless transport and use during projects
Zinc plated surface offers added protection against wear and environmental factors
Related links
- Gedore 1/2 in Socket Insert, 82 mm Overall
- SCHAEFFLER Locknut-Socket-KM7 1/2 in Socket Wrench, 82 mm Overall
- SCHAEFFLER Locknut-Socket-KM5 1/2 in Socket Wrench, 82 mm Overall
- SCHAEFFLER Locknut-Socket-KM8 1/2 in Socket Wrench, 82 mm Overall
- SCHAEFFLER Locknut-Socket-KM6 1/2 in Socket Wrench, 82 mm Overall
- SCHAEFFLER Locknut-Socket-KM4 1/2 in Socket Wrench, 82 mm Overall
- Gedore 1/2 in Socket Wrench, 320 mm Overall
- Gedore 1/2 in Socket Wrench, 277 mm Overall
