SCHAEFFLER Locknut-Socket-KM4 1/2 in Socket Wrench, 82mm Overall

Subtotal (1 unit)*

$396.19

(exc. GST)

$435.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 02 November 2026
  • Plus 4 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$396.19

*price indicative

RS Stock No.:
311-503
Mfr. Part No.:
LOCKNUT-SOCKET-KM4
Brand:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Socket Wrench

Drive Size

1/2in

Head Shape

Square

Overall Length

82mm

Drive Type

Square

Model Number

Locknut-Socket-KM4

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
SE

SCHAEFFLER Socket Wrench, 1/2 inches Drive Size, 82mm Overall Length - LOCKNUT-SOCKET-KM4


This socket wrench is a square-head tool designed for tightening and removing locknuts in industrial assemblies. It operates with a square-drive Interface and is suitable for use where controlled torque application to locknuts is required. The tool is intended for professional technicians working with bearings and mechanical housings in electrical, electronics and automation contexts.

Features and Benefits:


• 1/2in square drive for compatibility with common torque tools • Square head enabling positive engagement with locknuts • Overall length 82mm for access in confined spaces • Designed for use with locknuts on bearing assemblies • Robust form supporting high-torque applications

Applications


• Suitable for servicing bearing locknuts in motor assemblies • Used with torque wrenches in automation equipment maintenance • Ideal for mechanical workshops working on gearboxes and couplings • Can be used for electrical drive unit installation and adjustment

What drive Interface does it use for torque tools?


It employs a square drive compatible with 1/2in torque adaptors and ratchets.

How well does it reach recessed locknuts in Compact assemblies?


The 82mm overall length provides additional reach for locknuts set within tight housings.

Is the head form suited to positive engagement under load?


The square head profile is designed to seat firmly on corresponding locknut flats to reduce slippage during high-torque operations.

Which components is it primarily intended to work with?


It is intended for use on locknuts associated with bearing assemblies and similar rotary components.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy