Gedore 1/2 in Socket Wrench, 320 mm Overall
- RS Stock No.:
- 602-928
- Mfr. Part No.:
- 2545829
- Brand:
- Gedore
This image is representative of the product range
Subtotal (1 set)*
$498.70
(exc. GST)
$548.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $498.70 |
*price indicative
- RS Stock No.:
- 602-928
- Mfr. Part No.:
- 2545829
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Socket Wrench | |
| Drive Size | 1/2 in | |
| Overall Length | 320mm | |
| Drive Type | Square | |
| Material | Vanadium Steel 31Crv3 | |
| Finish | Forged | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Socket Wrench | ||
Drive Size 1/2 in | ||
Overall Length 320mm | ||
Drive Type Square | ||
Material Vanadium Steel 31Crv3 | ||
Finish Forged | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Socket set D 19 KMU-20 is expertly designed for both professionals and DIY enthusiasts seeking reliability and efficiency in their toolkit. Made with forged, tempered hexagon and bi-hexagon UD profile sockets, this set ensures optimal performance when tackling various tasks. It includes 13 pieces featuring a robust lever-change reversible ratchet for seamless operation, all housed in a Durable Gedore blue sheet steel case for practicality. With dimensions of 320 x 132 x 55 mm, this Compact set offers exceptional portability without compromising on quality, making it a perfect addition to any workshop or garage.
Includes 13 pieces for a comprehensive tool solution
Forged and tempered hexagon and bi hexagon sockets provide enhanced durability
Robust lever change reversible ratchet allows for easy adjustments
Convenient push button release enhances usability during tasks
Housed in a sturdy GEDORE blue sheet steel case for protection and portability
Manufactured from vanadium steel 31CrV3 for longevity and strength
Compact dimensions enable easy storage and transport
Related links
- Gedore 1/2 in Socket Wrench, 320 mm Overall
- Gedore 1/2 in Socket Wrench, 425 mm Overall
- Gedore 1/2 in Socket Wrench, 277 mm Overall
- Gedore 1/2 in Socket Wrench, 310 mm Overall
- Gedore 1/2 in Socket Wrench, 390 mm Overall
- SAM Open End Wrench 22 mm Jaw Capacity, Standard Handle
- Bahco Pipe Wrench 45 mm Jaw Capacity, Metal Handle Non-Sparking
- Ega-Master Ring Wrench 70 mm Jaw Capacity, Metal Handle
