SCHAEFFLER Locknut-Socket-KM5 1/2 in Socket Wrench, 82mm Overall
- RS Stock No.:
- 311-595
- Mfr. Part No.:
- LOCKNUT-SOCKET-KM5
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
$417.05
(exc. GST)
$458.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $417.05 |
*price indicative
- RS Stock No.:
- 311-595
- Mfr. Part No.:
- LOCKNUT-SOCKET-KM5
- Brand:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Socket Wrench | |
| Drive Size | 1/2in | |
| Head Shape | Square | |
| Overall Length | 82mm | |
| Drive Type | Square | |
| Model Number | Locknut-Socket-KM5 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Socket Wrench | ||
Drive Size 1/2in | ||
Head Shape Square | ||
Overall Length 82mm | ||
Drive Type Square | ||
Model Number Locknut-Socket-KM5 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Schaeffler Socket Wrench, 1/2 inches Drive size, 82mm Overall Length - LOCKNUT-SOCKET-KM5
This socket wrench is a specialist tool designed to engage and turn locknuts in industrial settings. It features a square-head Interface and a square drive connection tailored for use with standard drive tools, offering a Compact solution for access-restricted assemblies in automation, electronics and mechanical installations.
Features and Benefits:
• Square drive accepts common 1/2 inch accessories for broad compatibility
• Square-head design ensures positive engagement with locknuts under load
• Overall length 82mm aids access in confined assemblies
• Precision-fit head reduces slip during torque application
• Square-head design ensures positive engagement with locknuts under load
• Overall length 82mm aids access in confined assemblies
• Precision-fit head reduces slip during torque application
Applications
• Suitable for tightening locknuts on rotary assemblies in automation systems
• Ideal for servicing bearing locknuts in mechanical powertrains
• Used for adjustment of electrical component housings with locknut fastenings
• Can be used for maintenance of precision equipment requiring Compact tools
• Ideal for servicing bearing locknuts in mechanical powertrains
• Used for adjustment of electrical component housings with locknut fastenings
• Can be used for maintenance of precision equipment requiring Compact tools
What drive Interface does it use for tool attachment?
It uses a square drive connection sized at 1/2 inch to mate with common ratchets and torque wrenches.
How does its head form affect engagement with fasteners?
The square-shaped head provides a firm contact surface that aligns with mating locknuts to reduce cam-out during rotation.
Is the tool length suitable for recessed nut positions?
With an overall length of 82mm it is intended to reach locknuts located in moderately confined spaces while keeping handling manageable.
Which industries can expect compatibility with this tools drive and head form?
Fields that commonly use square-drive tools and locknut fastenings—such as automation, electronics, electrical and mechanical maintenance—will find it compatible.
Related links
- SCHAEFFLER Locknut-Socket-KM8 1/2 in Socket Wrench, 82 mm Overall
- SCHAEFFLER Locknut-Socket-KM4 1/2 in Socket Wrench, 82 mm Overall
- SCHAEFFLER Locknut-Socket-KM6 1/2 in Socket Wrench, 82 mm Overall
- SCHAEFFLER Locknut-Socket-KM7 1/2 in Socket Wrench, 82 mm Overall
- SCHAEFFLER Locknut-Socket-KM22 1 in Socket Wrench, 110 mm Overall
- SCHAEFFLER Locknut-Socket-KM20 1 in Socket Wrench, 110 mm Overall
- SCHAEFFLER Locknut-Socket-KM14 1 in Socket Wrench, 110 mm Overall
- SCHAEFFLER Locknut-Socket-KM17 1 in Socket Wrench, 110 mm Overall
