Gedore 3/8 in Ratchet with Ratchet Handle, 200mm Overall
- RS Stock No.:
- 772-3999
- Mfr. Part No.:
- 3093 U-20
- Brand:
- Gedore
Subtotal (1 unit)*
$159.14
(exc. GST)
$175.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $159.14 |
*price indicative
- RS Stock No.:
- 772-3999
- Mfr. Part No.:
- 3093 U-20
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Drive Size | 3/8in | |
| Product Type | Ratchet | |
| Handle Type | Ratchet | |
| Overall Length | 200mm | |
| Drive Type | Square | |
| Material | Chrome Vanadium Steel | |
| Finish | Chrome | |
| Number of Points | 10 | |
| Standards/Approvals | DIN 3120-C 10, ISO 3315, DIN 3122, ISO 1174 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Drive Size 3/8in | ||
Product Type Ratchet | ||
Handle Type Ratchet | ||
Overall Length 200mm | ||
Drive Type Square | ||
Material Chrome Vanadium Steel | ||
Finish Chrome | ||
Number of Points 10 | ||
Standards/Approvals DIN 3120-C 10, ISO 3315, DIN 3122, ISO 1174 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Ratchet, With Locking Mechanism, 6° Return Angle - 3093 Series - 3093 U-20
Looking for a versatile assembly tool? Count on this GEDORE ratchet. The unit pairs with a socket set (772-4107) to tackle a wide range of fasteners. Thanks to its 6° return angle, the product pulls back after small strokes for hassle-free fastening in confined spaces. A hanging hole on the handle gives you the option to store it on a wall-mounted tool rack or attach a lanyard. Thanks to the ratchet's ball locking feature, there's no chance of the socket popping off.
Features & Benefits
• Overall length of 200mm for ease of access to recessed fittings
• Hard-wearing vanadium steel construction ensures it stands up to wear and impact
Applications
• Mining equipment
• Vehicle garages
• DIY projects
• Marine yards
Can I use this tool in the rain or damp environments?
Yes. The ratchet's chrome plating resists corrosion, and the bi-material handle offers a secure grip, even when you have wet hands.
Related links
- Gedore 3/8 in Ratchet with Ratchet Handle, 200mm Overall
- Gedore 3/8 in Ratchet with Non-Slip, T-Handle Handle
- Gedore 1/2 in Ratchet with Dual Component 270mm Overall
- Expert by Facom 3/8 in Ratchet with Ratchet Handle, 200mm Overall
- Wera 3/8 in x 199 mm Ratchet with Ratchet Handle, 200mm Overall
- RS PRO 1/4 in Ratchet with Extendable Ratchet Handle, 200mm Overall
- RS PRO 3/8 in Ratchet with Ratchet Handle, 200mm Overall
- Gedore 1/4 in Ratchet
