Gedore 3/4 in Reversible Ratchet with Ratchet Handle, 625mm Overall
- RS Stock No.:
- 608-535
- Mfr. Part No.:
- 6278790
- Brand:
- Gedore
Subtotal (1 unit)*
$496.43
(exc. GST)
$546.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $496.43 |
*price indicative
- RS Stock No.:
- 608-535
- Mfr. Part No.:
- 6278790
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Reversible Ratchet | |
| Drive Size | 3/4in | |
| Handle Type | Ratchet | |
| Head Shape | Compact Ratchet | |
| Overall Length | 625mm | |
| Drive Type | Square | |
| Material | Vanadium Steel 31Crv3 | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 3315 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Reversible Ratchet | ||
Drive Size 3/4in | ||
Handle Type Ratchet | ||
Head Shape Compact Ratchet | ||
Overall Length 625mm | ||
Drive Type Square | ||
Material Vanadium Steel 31Crv3 | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 3315 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Reversible ratchet 3/4 inch is a robust tool designed for versatility and ease of use in tight spaces. Crafted for hand-operated sockets and accessories, it adheres to the stringent standards of DIN 3122 and ISO 3315. This tool features a fine-toothed mechanism with 72 teeth, enabling a minimal return angle of 5°, ensuring efficient operation even in constrained environments. Its Durable construction from chrome-vanadium steel 31CrV3, complemented by a chrome-plated finish, guarantees longevity and resistance to wear. Adjustable and equipped with a slip-on tube, the ratchet accommodates various square drive sizes, making it a valuable addition to any toolbox.
Particularly suitable for work in confined spaces
Constructed according to DIN 3122, ISO 3315 standards for reliability
Fine toothed mechanism with 72 teeth for smooth operation
Slip on tube compatibility adds flexibility for different applications
Constructed from Durable chrome vanadium steel for enhanced strength
Chrome plated surface provides corrosion resistance
Designed for hand operated sockets with a square drive as per DIN 3120 D 20, ISO 1174
Features a ball locking device for secure operation
Compact dimensions make it easy to handle and manoeuvre
Related links
- Gedore 3/8 in Reversible Ratchet with Ratchet Handle, 200 mm Overall
- Gedore 24 mm Reversible Ratchet with Ratchet Handle, 620 mm Overall
- HAZET 863HPS 1/4 in Reversible Ratchet with Dual Component Handle, 116 mm Overall
- Gedore 3/8 in Ratchet with Ratchet Handle, 200mm Overall
- Gedore 1/2 in Reversible Ratchet with Offset Handle, 270 mm Overall
- Gedore 1993 1/2 in Ratchet with Ratchet Handle, 270mm Overall
- Gedore Ratchet with Ratchet Handle, 500mm Overall
- Gedore 55 mm Ratchet with Ratchet Handle, 760mm Overall
