Gedore 27 x 32 mm Ratchet with Ratchet Handle, 402mm Overall
- RS Stock No.:
- 602-602
- Mfr. Part No.:
- 6262950
- Brand:
- Gedore
This image is representative of the product range
Subtotal (1 unit)*
$389.43
(exc. GST)
$428.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $389.43 |
*price indicative
- RS Stock No.:
- 602-602
- Mfr. Part No.:
- 6262950
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Drive Size | 27 x 32mm | |
| Product Type | Ratchet | |
| Handle Type | Ratchet | |
| Head Shape | Hex | |
| Overall Length | 402mm | |
| Drive Type | Bi-Hexagon | |
| Material | Steel | |
| Number of Points | 12 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Drive Size 27 x 32mm | ||
Product Type Ratchet | ||
Handle Type Ratchet | ||
Head Shape Hex | ||
Overall Length 402mm | ||
Drive Type Bi-Hexagon | ||
Material Steel | ||
Number of Points 12 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Gedore Reversible ratchet is designed for robust performance in demanding environments, particularly in steel and scaffolding construction. This tool features a dual-width design with bi-hexagon configurations to accommodate various applications, ensuring versatility and efficiency in your work. Crafted in China, it combines impressive engineering with practical functionality, offering users a reliable solution for tightening or loosening fasteners in tight spaces. Lightweight yet durable, this ratchet is an essential addition to any professional toolkit, promising both ease of use and exceptional quality.
Reversible ratchet design allows for easy switching between tightening and loosening
Two width across flats offer adaptability for different fasteners
Bi hexagon shape improves grip and reduces wear on fasteners
Centre point enhances precision during use, making it suitable for intricate tasks
Specifically built for heavy duty applications in steel and scaffolding construction
Compact design with a total length of 402 mm adds convenience to your toolkit
Width across flats of 27 mm and 32 mm caters to a diverse range of fasteners
Related links
- Facom Ring Spanner 27 x 32 mm, 353 mm Overall
- Gedore 19 x 22 mm Ratchet with Ratchet Handle, 315mm Overall
- Facom 55A.JD Series 12-Piece Ring Spanner Set, 6 x 7 → 27 x 32 mm
- Gedore 17 x 19 mm Ratchet with Ratchet Handle, 315mm Overall
- Gedore 36 x 41 mm Ratchet with Ratchet Handle, 495mm Overall
- Gedore 19 x 24 mm Ratchet with Ratchet Handle, 365mm Overall
- SAM 12-Piece Open End Spanner, 6 x 7 to 27 x 32 mm
- Facom 12-Piece Ring Spanner Set, 6 x 7 to 27 x 32 mm
