SCHAEFFLER Locknut-Socket-KM15 1 in Socket Wrench, 110mm Overall
- RS Stock No.:
- 311-668
- Mfr. Part No.:
- LOCKNUT-SOCKET-KM15
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
$1,136.68
(exc. GST)
$1,250.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,136.68 |
*price indicative
- RS Stock No.:
- 311-668
- Mfr. Part No.:
- LOCKNUT-SOCKET-KM15
- Brand:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Socket Wrench | |
| Drive Size | 1in | |
| Head Shape | Square | |
| Overall Length | 110mm | |
| Drive Type | Square | |
| Model Number | Locknut-Socket-KM15 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Socket Wrench | ||
Drive Size 1in | ||
Head Shape Square | ||
Overall Length 110mm | ||
Drive Type Square | ||
Model Number Locknut-Socket-KM15 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Schaeffler Socket Wrench, 1 in Drive Size, 110mm Overall Length - LOCKNUT-SOCKET-KM15
This socket wrench is a hand tool designed to apply torque to fasteners using a square drive head in mechanical and maintenance tasks. It operates as a manual driver compatible with square-drive sockets, offering a Compact reach suitable for confined areas. The tool is intended for professionals needing a straightforward square-head solution for torque transfer.
Features and Benefits:
• Square drive Interface ensures secure socket engagement
• Square-shaped head enables positive seating on fasteners
• 1in drive delivers substantial torque transfer efficiency
• Durable construction supports heavy-duty manual applications
• Square-shaped head enables positive seating on fasteners
• 1in drive delivers substantial torque transfer efficiency
• Durable construction supports heavy-duty manual applications
Applications
• Suitable for vehicle maintenance requiring high torque
• Used with impact-style sockets for heavy assemblies
• Ideal for equipment servicing in tight spaces
• Can be used for industrial bolting operations
• Used with impact-style sockets for heavy assemblies
• Ideal for equipment servicing in tight spaces
• Can be used for industrial bolting operations
What is the total length of the tool?
The overall length of the tool measures 110 mm.
Which drive size does it accept?
It accepts a 1 in square drive connection.
What is the shape of the working end?
The working end has a square head designed for square-drive sockets.
Can it be used for heavy manual tasks?
Yes, the 1 in drive is suitable for heavy-duty manual torque applications.
Related links
- SCHAEFFLER Locknut-Socket-KM22 1 in Socket Wrench, 110 mm Overall
- SCHAEFFLER Locknut-Socket-KM20 1 in Socket Wrench, 110 mm Overall
- SCHAEFFLER Locknut-Socket-KM14 1 in Socket Wrench, 110 mm Overall
- SCHAEFFLER Locknut-Socket-KM17 1 in Socket Wrench, 110 mm Overall
- SCHAEFFLER Locknut-Socket-KM18 1 in Socket Wrench, 110 mm Overall
- SCHAEFFLER Locknut-Socket-KM16 1 in Socket Wrench, 110 mm Overall
- SCHAEFFLER Locknut-Socket-KM19 1 in Socket Wrench, 110 mm Overall
- SCHAEFFLER Locknut-Socket-KM4 1/2 in Socket Wrench, 82 mm Overall
