SCHAEFFLER Locknut-Socket-KM20 1 in Socket Wrench, 110mm Overall

Subtotal (1 unit)*

$1,682.87

(exc. GST)

$1,851.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,682.87

*price indicative

RS Stock No.:
311-550
Mfr. Part No.:
LOCKNUT-SOCKET-KM20
Brand:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Drive Size

1in

Product Type

Socket Wrench

Head Shape

Square

Overall Length

110mm

Drive Type

Square

Model Number

Locknut-Socket-KM20

Standards/Approvals

No

RoHS Status: Exempt

The SCHAEFFLER Groove nut socket wrench is designed for use with locknuts and precision locknuts.

Weight approximately 3,3 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy