SCHAEFFLER Locknut-Socket-KM22 1 in Socket Wrench, 110mm Overall
- RS Stock No.:
- 311-594
- Mfr. Part No.:
- LOCKNUT-SOCKET-KM22
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
$3,393.64
(exc. GST)
$3,733.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,393.64 |
*price indicative
- RS Stock No.:
- 311-594
- Mfr. Part No.:
- LOCKNUT-SOCKET-KM22
- Brand:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Drive Size | 1in | |
| Product Type | Socket Wrench | |
| Head Shape | Square | |
| Overall Length | 110mm | |
| Drive Type | Square | |
| Model Number | Locknut-Socket-KM22 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Drive Size 1in | ||
Product Type Socket Wrench | ||
Head Shape Square | ||
Overall Length 110mm | ||
Drive Type Square | ||
Model Number Locknut-Socket-KM22 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Schaeffler Socket Wrench, 1 in Drive Size, 110mm Overall Length - LOCKNUT-SOCKET-KM22
This socket wrench is a hand tool designed to engage square-profile fasteners and drive sockets in mechanical and maintenance tasks. It operates with a square drive head and is intended for situations requiring manual torque transfer where a Compact length is advantageous.
Features and Benefits:
• Square drive delivers direct torque transfer for secure engagement
• Square head profile minimises slippage during operation
• Compact overall length improves access in confined spaces
• Single-piece construction reduces play between drive and head
• Square head profile minimises slippage during operation
• Compact overall length improves access in confined spaces
• Single-piece construction reduces play between drive and head
Applications
• Suitable for tight engine bay access requiring Compact tools
• Used with sockets for maintenance in confined assemblies
• Ideal for workshops needing a short drive wrench
• Can be used for manual tightening where space is restricted
• Used with sockets for maintenance in confined assemblies
• Ideal for workshops needing a short drive wrench
• Can be used for manual tightening where space is restricted
What drive Interface does it use?
It uses a square drive Interface compatible with square-profile sockets.
How does the tool aid access in restricted areas?
The short 110 mm overall length reduces reach and clearance requirements when working in cramped locations.
What drive size should matching sockets have?
Matching sockets require a 1 in drive size to fit the tool.
Is the head shape suitable for high-engagement tasks?
The square head shape provides stable engagement to resist cam‑out during manual torque application.
Related links
- SCHAEFFLER Locknut-Socket-KM20 1 in Socket Wrench, 110 mm Overall
- SCHAEFFLER Locknut-Socket-KM14 1 in Socket Wrench, 110 mm Overall
- SCHAEFFLER Locknut-Socket-KM17 1 in Socket Wrench, 110 mm Overall
- SCHAEFFLER Locknut-Socket-KM16 1 in Socket Wrench, 110 mm Overall
- SCHAEFFLER Locknut-Socket-KM19 1 in Socket Wrench, 110 mm Overall
- SCHAEFFLER Locknut-Socket-KM15 1 in Socket Wrench, 110 mm Overall
- SCHAEFFLER Locknut-Socket-KM18 1 in Socket Wrench, 110 mm Overall
- SCHAEFFLER Locknut-Socket-KM5 1/2 in Socket Wrench, 82 mm Overall
