SCHAEFFLER Locknut-Socket-KM19 1 in Socket Wrench, 110mm Overall
- RS Stock No.:
- 311-592
- Mfr. Part No.:
- LOCKNUT-SOCKET-KM19
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
$1,688.05
(exc. GST)
$1,856.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,688.05 |
*price indicative
- RS Stock No.:
- 311-592
- Mfr. Part No.:
- LOCKNUT-SOCKET-KM19
- Brand:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Socket Wrench | |
| Drive Size | 1in | |
| Head Shape | Square | |
| Overall Length | 110mm | |
| Drive Type | Square | |
| Model Number | Locknut-Socket-KM19 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Socket Wrench | ||
Drive Size 1in | ||
Head Shape Square | ||
Overall Length 110mm | ||
Drive Type Square | ||
Model Number Locknut-Socket-KM19 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Schaeffler Socket Wrench, 1in Drive Size, Square Head Shape - LOCKNUT-SOCKET-KM19
This socket wrench is designed for direct engagement with locknuts using a square drive interface. It operates in mechanical and automotive settings where a high-capacity drive is required, providing a Compact solution for applied torque tasks. The tool is intended for use with compatible square-drive systems and offers a specific overall length suited to confined workspaces.
Features and Benefits:
• 1in drive size delivers substantial torque for heavy applications
• Square head shape ensures positive engagement with fasteners
• Drive type configured for square drives to match common tools
• Robust design supports use on locknuts in demanding tasks
• Overall 110mm length facilitates access in restricted areas
• Square head shape ensures positive engagement with fasteners
• Drive type configured for square drives to match common tools
• Robust design supports use on locknuts in demanding tasks
• Overall 110mm length facilitates access in restricted areas
Applications
• Suitable for heavy-duty locknut removal in workshops
• Ideal for automotive maintenance involving locknuts
• Used with industrial square-drive torque tools
• Can be used for assembly tasks requiring firm engagement
• Useful in confined-space maintenance where length is critical
• Ideal for automotive maintenance involving locknuts
• Used with industrial square-drive torque tools
• Can be used for assembly tasks requiring firm engagement
• Useful in confined-space maintenance where length is critical
What drive Interface is required to use this tool?
It requires a 1in square drive ratchet or breaker bar to fit the drive connection.
How does the head geometry affect fastener contact?
The square head profile provides a full-face contact pattern to reduce slippage during torque transfer.
Is the tool length suitable for tight locations?
The 110mm overall length is intended to improve access where longer tools cannot reach.
Which fastener type is this intended to engage?
It is designed specifically for locknuts and similar hex-compatible lockfasteners.
What drive type compatibility should be checked before purchase?
Confirm the mating tool accepts a square drive Interface and the 1in drive dimension.
Related links
- SCHAEFFLER Locknut-Socket-KM22 1 in Socket Wrench, 110 mm Overall
- SCHAEFFLER Locknut-Socket-KM20 1 in Socket Wrench, 110 mm Overall
- SCHAEFFLER Locknut-Socket-KM14 1 in Socket Wrench, 110 mm Overall
- SCHAEFFLER Locknut-Socket-KM17 1 in Socket Wrench, 110 mm Overall
- SCHAEFFLER Locknut-Socket-KM16 1 in Socket Wrench, 110 mm Overall
- SCHAEFFLER Locknut-Socket-KM15 1 in Socket Wrench, 110 mm Overall
- SCHAEFFLER Locknut-Socket-KM18 1 in Socket Wrench, 110 mm Overall
- SCHAEFFLER Locknut-Socket-KM5 1/2 in Socket Wrench, 82 mm Overall
