SAM 12-Piece 1/2 in Insulated Insulated Socket Set VDE/1000V Approved
- RS Stock No.:
- 283-0515
- Mfr. Part No.:
- ZS-J12PCE
- Brand:
- SAM
Subtotal (1 unit)*
$1,288.84
(exc. GST)
$1,417.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,288.84 |
*price indicative
- RS Stock No.:
- 283-0515
- Mfr. Part No.:
- ZS-J12PCE
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Insulated Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 12 | |
| Socket Type | Insulated | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Socket Size | 1/2 in | |
| Standards/Approvals | SAM TOOL guarantee | |
| Set Contents | 12 Insulated 1/2 Sockets and Accessories | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Insulated Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 12 | ||
Socket Type Insulated | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Socket Size 1/2 in | ||
Standards/Approvals SAM TOOL guarantee | ||
Set Contents 12 Insulated 1/2 Sockets and Accessories | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM 12 Socket set Ideal for live electrical tightening loosening jobs.
Insulated
2.7 kg weight
Related links
- SAM 17-Piece 3/8 in Insulated Insulated Socket Set VDE/1000V Approved
- ITL Insulated Tools Ltd 12-Piece 3/8 in Standard Socket Set VDE/1000V Approved
- ITL Insulated Tools Ltd 12-Piece 1/2 in Driver Socket Set VDE/1000V Approved
- ITL Insulated Tools Ltd 9-Piece 3/8 in Bi-Hexagonal Socket Set VDE/1000V Approved
- Gedore 31-Piece 1/2 in 12 Point Socket Set VDE/1000V Approved
- Facom 12-Piece 12.7 mm 12 Point Insulated Tool Set VDE/1000V Approved
- ITL Insulated Tools Ltd 1-Piece 3/8 in Standard Socket Set VDE/1000V Approved
- ITL Insulated Tools Ltd 1-Piece 1/2 in Standard Socket Set VDE/1000V Approved
