SAM 17 Piece Tool Box Tool Kit with Box VDE/1000V Approved

Subtotal (1 unit)*

$2,527.25

(exc. GST)

$2,779.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,527.25

*price indicative

RS Stock No.:
282-8979
Mfr. Part No.:
CP-11
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Tool Kit

Set Type

Tool Box

Kit Contents

Counter Cranked Flank Drive Wrench (3), Voltage Tester (1), Insulated Satchel (1), Cutting Plier (1), Screwdriver (2)

Number of Pieces

17

VDE/1000V Approved

Yes

Storage Type

Box

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM 1000 V insulated tool composition box of eight 1,000V insulated tools, glove and protection over glove, 1 absence of voltage tester, 1 insulated satchel, 3 counter cranked flank drive wrenches.

2 screwdrivers

1 cutting pliers

Textile transport satchel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy