ITL Insulated Tools Ltd 9-Piece 3/8 in Bi-Hexagonal Socket Set VDE/1000V Approved
- RS Stock No.:
- 246-4338
- Mfr. Part No.:
- 04208
- Brand:
- ITL Insulated Tools Ltd
Subtotal (1 unit)*
$2,261.40
(exc. GST)
$2,487.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,261.40 |
*price indicative
- RS Stock No.:
- 246-4338
- Mfr. Part No.:
- 04208
- Brand:
- ITL Insulated Tools Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 9 | |
| Socket Type | Bi-Hexagonal | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Overall Length | 400mm | |
| Socket Size | 8 → 22 mm | |
| Finish | Chrome Vanadium | |
| Material | Alloy Steel | |
| Non-Sparking | Yes | |
| Standards/Approvals | VDE, IEC | |
| Drive Type | Square | |
| Set Contents | 5-25N-m Torque Wrench, 10 mm socket, 12 mm socket, 13 mm socket, 14 mm socket, 17 mm socket, 19 mm socket, 22 mm socket | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 9 | ||
Socket Type Bi-Hexagonal | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Overall Length 400mm | ||
Socket Size 8 → 22 mm | ||
Finish Chrome Vanadium | ||
Material Alloy Steel | ||
Non-Sparking Yes | ||
Standards/Approvals VDE, IEC | ||
Drive Type Square | ||
Set Contents 5-25N-m Torque Wrench, 10 mm socket, 12 mm socket, 13 mm socket, 14 mm socket, 17 mm socket, 19 mm socket, 22 mm socket | ||
- COO (Country of Origin):
- GB
The ITL Insulated Tools Ltd the coke kit is category C Impact Tested for operation within greater temperature range -40°F to +158°F -40°C to +70°C
Tool and insulation bond as one
Withstand extreme impact and abrasion
Flame Retardant
Stronger and harder than PVCcoated tools
100% Production Tested –10,000 volts for
3 minutes submerged in water
Related links
- ITL Insulated Tools Ltd 9 Piece Hockley Kit Tool Kit with Case VDE/1000V Approved
- ITL Insulated Tools Ltd 9-Piece Open End Spanner, Nylon Thermoplastic VDE/1000V Approved
- ITL Insulated Tools Ltd 9 Piece Electrician Tool Kit Tool Kit VDE/1000V Approved
- ITL Insulated Tools Ltd 12-Piece 3/8 in Standard Socket Set VDE/1000V Approved
- ITL Insulated Tools Ltd 1-Piece 1/2 in Standard Socket Set VDE/1000V Approved
- ITL Insulated Tools Ltd 1-Piece 3/8 in Standard Socket Set VDE/1000V Approved
- ITL Insulated Tools Ltd 19-Piece 1/2 in Driver Socket Set VDE/1000V Approved
- ITL Insulated Tools Ltd 12-Piece 1/2 in Driver Socket Set VDE/1000V Approved
