Teng Tools 15-Piece 1/2 in Bi-Hexagonal Socket Set

Subtotal (1 unit)*

$179.45

(exc. GST)

$197.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$179.45

*price indicative

RS Stock No.:
198-2063
Mfr. Part No.:
M1215MM
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Socket Set

Drive Size

1/2in

Number of Pieces

15

Socket Type

Bi-Hexagonal

Insulated

No

VDE/1000V Approved

No

Overall Length

50mm

Socket Size

10-32 mm

Finish

Satin

Material

Chrome Vanadium Steel

Standards/Approvals

ISO2725, DIN3120/3124

Drive Type

Hex

RoHS Status: Exempt

The Teng Tools15 piece 1/2in drive regular metric 12 point socket clip rail set has the most commonly used sizes from 10 to 32mm. It is made up of chrome vanadium with satin finish. available with 12 point bi-hexagon socket for easier alignment to the fastening.

Ball bearing recess on the female end to grip the ratchet or power bar

Supplied with a clip rail with socket clips for easy storage as a set

Designed and manufactured to DIN3120/3124 and ISO2725

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy