SAM 3-Piece 17/19/21 mm Wheel Nut Socket Socket Set
- RS Stock No.:
- 262-5939
- Mfr. Part No.:
- 19141-90
- Brand:
- SAM
Subtotal (1 unit)*
$221.01
(exc. GST)
$243.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $221.01 |
*price indicative
- RS Stock No.:
- 262-5939
- Mfr. Part No.:
- 19141-90
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Set | |
| Drive Size | 17/19/21mm | |
| Number of Pieces | 3 | |
| Socket Type | Wheel Nut Socket | |
| Socket Size | 1/2 in | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Set | ||
Drive Size 17/19/21mm | ||
Number of Pieces 3 | ||
Socket Type Wheel Nut Socket | ||
Socket Size 1/2 in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Vallorbe box of 3 no-scratch impact sockets has dimensions 17 mm, 19 mm and 21 mm. They are mainly designed for interventions on aluminium wheel rims where they avoid scratching and marking the wheel nuts and screws.
These sockets are fitted with a plastic skirt on the outside and a nylon stop on the inside
Weight 0.84 kg
Related links
- SAM 5-Piece 1/2 in 6 Point Socket Set
- Bahco 3-Piece 1/2 in 6 Point Wheel Nut Socket Set
- Stanley 41-Piece Ratchet Socket Set 13 8 16 19 mm 18, Chrome
- Facom 17-Piece 3/8 in Hexagon Socket Set
- SAM 17-Piece 3/4 in Hexagon Socket Set
- SAM 3-Piece 1000 V Insulated Plier Insulated Plier Set
- Facom 17-Piece Spanner Set, 6 - 7 - 8 - 9 - 10 - 11 - 12 - 13 - 14 - 15 - 16 - 17 - 18 - 19 - 21 - 22 - 24
- BETA 21-Piece 3/8 in Hexagon Socket Set
