SAM 3-Piece 1000 V Insulated Plier Insulated Plier Set
- RS Stock No.:
- 266-6869
- Mfr. Part No.:
- 237-J3TI
- Brand:
- SAM
Subtotal (1 unit)*
$253.44
(exc. GST)
$278.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $253.44 |
*price indicative
- RS Stock No.:
- 266-6869
- Mfr. Part No.:
- 237-J3TI
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Insulated Plier Set | |
| Set Type | 1000 V Insulated Plier | |
| Number of Pieces | 3 | |
| Set Contents | Insulated Pliers Set | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Insulated Plier Set | ||
Set Type 1000 V Insulated Plier | ||
Number of Pieces 3 | ||
Set Contents Insulated Pliers Set | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Vallorbe contains set of 3 1000-V insulated pliers.
Tools supplied in a box
Related links
- SAM 4-Piece Set of 4 1000 V Insulated Plier Insulated Plier Set
- Knipex 4-Piece Insulated Plier Set
- SAM Z-430 2-Piece Insulated Plier Set
- Channellock 2-Piece Insulated Plier Set
- Avit AV06051 3-Piece Insulated Plier Set
- Teng Tools 4-Piece 1000 Volt Insulated Plier Plier Set
- Sutton Tools 1-Piece Insulated Plier Set 19mm Jaw
- SAM 3-Piece 17/19/21 mm Wheel Nut Socket Socket Set
