SAM 5-Piece 1/2 in 6 Point Socket Set
- RS Stock No.:
- 266-8235
- Mfr. Part No.:
- 19141-95
- Brand:
- SAM
Subtotal (1 unit)*
$162.26
(exc. GST)
$178.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $162.26 |
*price indicative
- RS Stock No.:
- 266-8235
- Mfr. Part No.:
- 19141-95
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 5 | |
| Socket Type | 6 Point | |
| Socket Size | 1/2 in | |
| Material | Stainless Steel | |
| Drive Type | 6 Point Socket | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 5 | ||
Socket Type 6 Point | ||
Socket Size 1/2 in | ||
Material Stainless Steel | ||
Drive Type 6 Point Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM impact sockets set of 1/2 inch long for car wheel nut it is protected and set of 5, 15 17 19 21 22 mm.
1322 kg weight
