Facom 7-Piece 3/8 in Hexagon Socket Set
- RS Stock No.:
- 235-9791
- Mfr. Part No.:
- JL.41E
- Brand:
- Facom
Subtotal (1 unit)*
$348.93
(exc. GST)
$383.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $348.93 |
*price indicative
- RS Stock No.:
- 235-9791
- Mfr. Part No.:
- JL.41E
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 7 | |
| Socket Type | Hexagon | |
| VDE/1000V Approved | No | |
| Insulated | No | |
| Socket Size | 16 , 17 , 18 , 19 , 21 , 22 , 24 mm | |
| Finish | Bright Chrome | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Set Contents | Standard Sockets | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 7 | ||
Socket Type Hexagon | ||
VDE/1000V Approved No | ||
Insulated No | ||
Socket Size 16 , 17 , 18 , 19 , 21 , 22 , 24 mm | ||
Finish Bright Chrome | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Set Contents Standard Sockets | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 7-piece 3/8 inch metric 12-point long-reach sockets set on rack contains 7 x 3/8" metric 12-point long-reach sockets J.LA 16 - 17 - 18 - 19 - 21 - 22 - 24 mm.
Supplied on metallic rack
Related links
- Facom 8-Piece 3/8 in Hexagon Socket Set
- Facom 7-Piece 12.7 mm 12 Point Socket Set
- Facom 9-Piece 9.53 mm Hexagon Socket Set
- Facom 5-Piece 1/4 in Hexagon Socket Set
- Facom 7-Piece 3/8 in 12 Point Socket Set
- Facom 7-Piece 3/8 in 12P+T Socket Set
- Facom 18-Piece 3/8 in Hexagon Socket Set
- Facom 17-Piece 3/8 in Hexagon Socket Set












