Facom 7-Piece 3/8 in 12 Point Socket Set
- RS Stock No.:
- 216-367
- Mfr. Part No.:
- J.450U
- Brand:
- Facom
Subtotal (1 kit)*
$1,967.86
(exc. GST)
$2,164.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | $1,967.86 |
*price indicative
- RS Stock No.:
- 216-367
- Mfr. Part No.:
- J.450U
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 7 | |
| Socket Type | 12 Point | |
| Overall Length | 540mm | |
| Set Contents | 2 x 3/8" Extension, 2 x 3/8" Bit Holder with Retaining Clip, 3/8" Hinged Bar, 3/8" Flexible Extension, 13 x 3/8" Socket, 9 x Bits Series 1, 3/8" Brace, 3/8" Sliding Tee, 6 x Bits Series 2, 13 x 3/8" Long-Reach Inch-Size Socket, 3/8" Universal Cardan | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 7 | ||
Socket Type 12 Point | ||
Overall Length 540mm | ||
Set Contents 2 x 3/8" Extension, 2 x 3/8" Bit Holder with Retaining Clip, 3/8" Hinged Bar, 3/8" Flexible Extension, 13 x 3/8" Socket, 9 x Bits Series 1, 3/8" Brace, 3/8" Sliding Tee, 6 x Bits Series 2, 13 x 3/8" Long-Reach Inch-Size Socket, 3/8" Universal Cardan | ||
- COO (Country of Origin):
- TW
The Facom 3/8 inch. Socket Set includes a regular 3/8 inch ratchet and comes packaged in a durable metal case for easy storage and transport. Ideal for both professionals and DIY enthusiasts, this socket set combines quality craftsmanship with convenient packaging, making it a valuable addition to any tool collection.
7.4 Kg weight
540 mm length
Related links
- Facom 7-Piece 3/8 in 12P+T Socket Set
- Facom 15-Piece 3/8 in 12 Point Socket Set
- Facom 19-Piece 3/8 in 12 Point Socket Set
- Facom 12-Piece 3/8 in 12 Point Socket Set
- Facom 8-Piece 3/8 in 12 Point Socket Set
- Facom 34-Piece 3/8 in 12 Point Socket Set
- Facom 18-Piece 3/8 in 12 Point Socket Set
- Facom 20-Piece 3/8 in 12 Point Socket Set
